Part Details for T493A155J006CH632A by KEMET Corporation
Overview of T493A155J006CH632A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A155J006CH632A
T493A155J006CH632A CAD Models
T493A155J006CH632A Part Data Attributes
|
T493A155J006CH632A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A155J006CH632A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A155J006CH632A
This table gives cross-reference parts and alternative options found for T493A155J006CH632A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A155J006CH632A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A155J006CH621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J006CH632A vs T493A155J006CH621A |
T493A155J006CT641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J006CH632A vs T493A155J006CT641C |
T493A155J006CB631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J006CH632A vs T493A155J006CB631C |
T493A155J006CT611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J006CH632A vs T493A155J006CT611C |
T493A155J006CC641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J006CH632A vs T493A155J006CC641C |
T493A155J006CH622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J006CH632A vs T493A155J006CH622B |
T493A155J006CC642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J006CH632A vs T493A155J006CC642A |
T493A155J006CK641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J006CH632A vs T493A155J006CK641A |
T493A155J006CH631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J006CH632A vs T493A155J006CH631A |
T493A155J006CT621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J006CH632A vs T493A155J006CT621A |