Part Details for T493A154J035CB612C by KEMET Corporation
Overview of T493A154J035CB612C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A154J035CB612C
T493A154J035CB612C CAD Models
T493A154J035CB612C Part Data Attributes
|
T493A154J035CB612C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A154J035CB612C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A154J035CB612C
This table gives cross-reference parts and alternative options found for T493A154J035CB612C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A154J035CB612C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH154JATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T493A154J035CB612C vs CWR11MH154JATR4 |
CWR11MB154JABULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T493A154J035CB612C vs CWR11MB154JABULK |
T493A154J035CC622C7640 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, | KEMET Corporation | T493A154J035CB612C vs T493A154J035CC622C7640 |
TBJA154J035CXLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T493A154J035CB612C vs TBJA154J035CXLC0724 |
T493A154J035CB631B7640 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, | KEMET Corporation | T493A154J035CB612C vs T493A154J035CB631B7640 |
T493A154J035AM6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A154J035CB612C vs T493A154J035AM6222 |
TBJA154J035CXSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T493A154J035CB612C vs TBJA154J035CXSZ0724 |
TBJA154J035CWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206 | Kyocera AVX Components | T493A154J035CB612C vs TBJA154J035CWSZ0H24 |
TBJA154J035CXMT0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T493A154J035CB612C vs TBJA154J035CXMT0823 |
TBJA154J035CXLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T493A154J035CB612C vs TBJA154J035CXLT0H00 |