Datasheets
T493A106M004AB63207280 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP

Part Details for T493A106M004AB63207280 by KEMET Corporation

Overview of T493A106M004AB63207280 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T493A106M004AB63207280

T493A106M004AB63207280 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T493A106M004AB63207280 Part Data Attributes

T493A106M004AB63207280 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T493A106M004AB63207280 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1306
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 2000 mΩ
Height 1.6 mm
JESD-609 Code e4
Leakage Current 0.0005 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 77.6 mA
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for T493A106M004AB63207280

This table gives cross-reference parts and alternative options found for T493A106M004AB63207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A106M004AB63207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493A106M004CK622A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, KEMET Corporation T493A106M004AB63207280 vs T493A106M004CK622A7280
T494A106M004ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206 KEMET Corporation T493A106M004AB63207280 vs T494A106M004ATAUTO7280
T493A106M004CN6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493A106M004AB63207280 vs T493A106M004CN6210WAFL
T493A106M004CK611A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, KEMET Corporation T493A106M004AB63207280 vs T493A106M004CK611A7280
TBJA106M004CWLZ0000 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T493A106M004AB63207280 vs TBJA106M004CWLZ0000
T493A106M004AB62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T493A106M004AB63207280 vs T493A106M004AB62107280
T493A106M004AT6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T493A106M004AB63207280 vs T493A106M004AT6420
T493A106M004CB651B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, KEMET Corporation T493A106M004AB63207280 vs T493A106M004CB651B
T493A106M004CH64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493A106M004AB63207280 vs T493A106M004CH64207610
T493A106M004CT631B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T493A106M004AB63207280 vs T493A106M004CT631B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493A106M004AB63207280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493A106M004AB63207280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493A106M004AB63207280 would you like to use for your alert(s)?
  • Please alert me when T493A106M004AB63207280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493A106M004AB63207280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493A106M004AB63207280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493A106M004AB63207280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493A106M004AB63207280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493A106M004AB63207280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: