Part Details for T493A106J004CB631B by KEMET Corporation
Overview of T493A106J004CB631B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A106J004CB631B
T493A106J004CB631B CAD Models
T493A106J004CB631B Part Data Attributes
|
T493A106J004CB631B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A106J004CB631B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A106J004CB631B
This table gives cross-reference parts and alternative options found for T493A106J004CB631B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A106J004CB631B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106J004CBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106J004CB631B vs TBJA106J004CBLZ0745 |
T493A106J004CC641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1206, | KEMET Corporation | T493A106J004CB631B vs T493A106J004CC641B |
TBJA106J004CRSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106J004CB631B vs TBJA106J004CRSZ0923 |
TBJA106J004CRLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106J004CB631B vs TBJA106J004CRLC0923 |
T493A106J004CK621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1206, | KEMET Corporation | T493A106J004CB631B vs T493A106J004CK621A |
TBJA106J004CBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106J004CB631B vs TBJA106J004CBSC0800 |
TBJA106J004CSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106J004CB631B vs TBJA106J004CSSZ0023 |
TBJA106J004CSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106J004CB631B vs TBJA106J004CSLC0023 |
TBJA106J004CBSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106J004CB631B vs TBJA106J004CBSB0923 |
TBJA106J004CSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106J004CB631B vs TBJA106J004CSSB0900 |