Capacitors
T493A105K025AK6120
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP

Overview of T493A105K025AK6120 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493A105K025AK6120 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC2925
Newark 1.00Uf 25.0V |Kemet T493A105K025AK6120 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,600 $6.2500
  • 2,400 $5.9500
$5.9500 / $6.2500 Buy Now
DISTI # 399-T493A105K025AK6120TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $6.1863
$6.1863 Buy Now
DISTI # 80-T493A15K025AK6120
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 1uF 10% ESR=4Ohms RoHS: Not Compliant 0
  • 2,000 $6.1900
$6.1900 Order Now

CAD Models for T493A105K025AK6120 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493A105K025AK6120 by KEMET Corporation

T493A105K025AK6120
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1306
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
54.8 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T493A105K025AK6120
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T493A105K025AK6120

This table gives cross-reference parts and alternative options found for T493A105K025AK6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A105K025AK6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA105K025CKDB0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T493A105K025AK6120 vs TBJA105K025CKDB0024
TBJA105K025RASZ0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T493A105K025AK6120 vs TBJA105K025RASZ0024
TBJA105K025RDLB0000 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T493A105K025AK6120 vs TBJA105K025RDLB0000
T493A105K025AM61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP KEMET Corporation T493A105K025AK6120 vs T493A105K025AM61107280
TBJA105K025RKLB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T493A105K025AK6120 vs TBJA105K025RKLB0900
T493A105K025AM6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206 KEMET Corporation T493A105K025AK6120 vs T493A105K025AM6410
TBJA105K025RLLZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T493A105K025AK6120 vs TBJA105K025RLLZ0000
TBJA105K025RRSC0723 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components T493A105K025AK6120 vs TBJA105K025RRSC0723
TBJA105K025RSLZ0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components T493A105K025AK6120 vs TBJA105K025RSLZ0724
TBJA105K025CKDZ0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T493A105K025AK6120 vs TBJA105K025CKDZ0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493A105K025AK6120 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493A105K025AK6120 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493A105K025AK6120 would you like to use for your alert(s)?
  • Please alert me when T493A105K025AK6120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493A105K025AK6120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493A105K025AK6120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493A105K025AK6120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493A105K025AK6120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493A105K025AK6120 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: