Part Details for T493A105K010CT612B7640 by KEMET Corporation
Overview of T493A105K010CT612B7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A105K010CT612B7640
T493A105K010CT612B7640 CAD Models
T493A105K010CT612B7640 Part Data Attributes
|
T493A105K010CT612B7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A105K010CT612B7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A105K010CT612B7640
This table gives cross-reference parts and alternative options found for T493A105K010CT612B7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A105K010CT612B7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB105KTL | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | T493A105K010CT612B7640 vs CWR11FB105KTL |
TBJA105K010CXSZT923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105K010CT612B7640 vs TBJA105K010CXSZT923 |
TBJA105K010CRMZT945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105K010CT612B7640 vs TBJA105K010CRMZT945 |
TBJA105K010CKST0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105K010CT612B7640 vs TBJA105K010CKST0900 |
TBJA105K010CXLDT845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105K010CT612B7640 vs TBJA105K010CXLDT845 |
TBJA105K010CKMCTH00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105K010CT612B7640 vs TBJA105K010CKMCTH00 |
TBJA105K010CFLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105K010CT612B7640 vs TBJA105K010CFLB0H23 |
TBJA105K010CWLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T493A105K010CT612B7640 vs TBJA105K010CWLB0H00 |
TBJA105K010CLSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105K010CT612B7640 vs TBJA105K010CLSB0H24 |
TBJA105K010CELD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105K010CT612B7640 vs TBJA105K010CELD0745 |