Part Details for T493A105J020BH61207640 by KEMET Corporation
Overview of T493A105J020BH61207640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A105J020BH61207640
T493A105J020BH61207640 CAD Models
T493A105J020BH61207640 Part Data Attributes
|
T493A105J020BH61207640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A105J020BH61207640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 46.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A105J020BH61207640
This table gives cross-reference parts and alternative options found for T493A105J020BH61207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A105J020BH61207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JB105JDAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005 | Kyocera AVX Components | T493A105J020BH61207640 vs CWR11JB105JDAW |
CWR11JH105JTTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105J020BH61207640 vs CWR11JH105JTTR4 |
TBJA105J020CGSC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105J020BH61207640 vs TBJA105J020CGSC0823 |
TBJA105J020CGLD0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105J020BH61207640 vs TBJA105J020CGLD0023 |
TBJA105J020CAMC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105J020BH61207640 vs TBJA105J020CAMC0845 |
TBJA105J020CALB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105J020BH61207640 vs TBJA105J020CALB0900 |
TBJA105J020CGST0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105J020BH61207640 vs TBJA105J020CGST0723 |
TBJA105J020CAMT0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | T493A105J020BH61207640 vs TBJA105J020CAMT0745 |
T492A105J020CB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | KEMET Corporation | T493A105J020BH61207640 vs T492A105J020CB42527280 |
TBJA105J020CWSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | T493A105J020BH61207640 vs TBJA105J020CWSC0724 |