Part Details for T493A104M050CK6421 by KEMET Corporation
Overview of T493A104M050CK6421 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A104M050CK6421
T493A104M050CK6421 CAD Models
T493A104M050CK6421 Part Data Attributes
|
T493A104M050CK6421
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A104M050CK6421
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A104M050CK6421
This table gives cross-reference parts and alternative options found for T493A104M050CK6421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A104M050CK6421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104M050CBMZT824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104M050CK6421 vs TBJA104M050CBMZT824 |
T493A104M050CN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | KEMET Corporation | T493A104M050CK6421 vs T493A104M050CN6220 |
T493A104M050CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A104M050CK6421 vs T493A104M050CH64107280 |
T493A104M050BN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A104M050CK6421 vs T493A104M050BN6120WAFL |
TBJA104M050CFLD9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104M050CK6421 vs TBJA104M050CFLD9000 |
TBJA104M050CXMDTH24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104M050CK6421 vs TBJA104M050CXMDTH24 |
TBJA104M050CGMD0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104M050CK6421 vs TBJA104M050CGMD0700 |
TBJA104M050CDMT0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104M050CK6421 vs TBJA104M050CDMT0945 |
T493A104M050BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A104M050CK6421 vs T493A104M050BB61107640 |
TBJA104M050CSSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A104M050CK6421 vs TBJA104M050CSSC0024 |