Part Details for T493A104M050CH64107280 by KEMET Corporation
Overview of T493A104M050CH64107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A104M050CH64107280
T493A104M050CH64107280 CAD Models
T493A104M050CH64107280 Part Data Attributes
|
T493A104M050CH64107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A104M050CH64107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 24.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A104M050CH64107280
This table gives cross-reference parts and alternative options found for T493A104M050CH64107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A104M050CH64107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492A104M050BK42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493A104M050CH64107280 vs T492A104M050BK42527640 |
T493A104M050CB612C7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | KEMET Corporation | T493A104M050CH64107280 vs T493A104M050CB612C7280 |
T493A104M050AT6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A104M050CH64107280 vs T493A104M050AT6221 |
T493A104M050AB6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A104M050CH64107280 vs T493A104M050AB6212 |
TBJA104M050CSMCT700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104M050CH64107280 vs TBJA104M050CSMCT700 |
TBJA104M050CRMCTH00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104M050CH64107280 vs TBJA104M050CRMCTH00 |
TBJA104M050CFLC9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104M050CH64107280 vs TBJA104M050CFLC9800 |
TBJA104M050CDSC0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104M050CH64107280 vs TBJA104M050CDSC0745 |
TBJA104M050CWSCT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104M050CH64107280 vs TBJA104M050CWSCT845 |
T493A104M050CB631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | KEMET Corporation | T493A104M050CH64107280 vs T493A104M050CB631C |