Part Details for T493A104J050CT631A by KEMET Corporation
Overview of T493A104J050CT631A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A104J050CT631A
T493A104J050CT631A CAD Models
T493A104J050CT631A Part Data Attributes
|
T493A104J050CT631A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A104J050CT631A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A104J050CT631A
This table gives cross-reference parts and alternative options found for T493A104J050CT631A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A104J050CT631A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK104JDW | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | T493A104J050CT631A vs CWR11NK104JDW |
TBJA104J050CLLT0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104J050CT631A vs TBJA104J050CLLT0023 |
TBJA104J050CKSZT700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104J050CT631A vs TBJA104J050CKSZT700 |
TBJA104J050CKMBTH23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104J050CT631A vs TBJA104J050CKMBTH23 |
TBJA104J050CGMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104J050CT631A vs TBJA104J050CGMC0H00 |
TBJA104J050CGLC9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104J050CT631A vs TBJA104J050CGLC9000 |
TBJA104J050CLSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104J050CT631A vs TBJA104J050CLSC0845 |
TBJA104J050CDMD0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104J050CT631A vs TBJA104J050CDMD0824 |
T493A104J050BM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A104J050CT631A vs T493A104J050BM61207640 |
T493A104J050AC61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A104J050CT631A vs T493A104J050AC61107280 |