Datasheets
T492D685M035PK42517610 by: KEMET Corporation

Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917,

Part Details for T492D685M035PK42517610 by KEMET Corporation

Overview of T492D685M035PK42517610 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T492D685M035PK42517610

T492D685M035PK42517610 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T492D685M035PK42517610 Part Data Attributes

T492D685M035PK42517610 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T492D685M035PK42517610 KEMET Corporation Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1300 mΩ
Height 2.8 mm
JESD-609 Code e0
Leakage Current 0.0024 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 136 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T492D685M035PK42517610

This table gives cross-reference parts and alternative options found for T492D685M035PK42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492D685M035PK42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493D685M035CT6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP KEMET Corporation T492D685M035PK42517610 vs T493D685M035CT6120
T496D685M035BC62107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, KEMET Corporation T492D685M035PK42517610 vs T496D685M035BC62107640
TBJD685M035CBMCTH00 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components T492D685M035PK42517610 vs TBJD685M035CBMCTH00
T496D685M035DH40957640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492D685M035PK42517610 vs T496D685M035DH40957640
TBJD685M035CDMT0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components T492D685M035PK42517610 vs TBJD685M035CDMT0023
TBJD685M035CKLT0724 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components T492D685M035PK42517610 vs TBJD685M035CKLT0724
TBJD685M035CKMT0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components T492D685M035PK42517610 vs TBJD685M035CKMT0923
TBJD685M035CLLC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components T492D685M035PK42517610 vs TBJD685M035CLLC0900
TBJD685M035CLLT0800 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components T492D685M035PK42517610 vs TBJD685M035CLLT0800
TBJD685M035CLMD0845 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, Kyocera AVX Components T492D685M035PK42517610 vs TBJD685M035CLMD0845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492D685M035PK42517610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492D685M035PK42517610 by KEMET Corporation

  • Please alert me when T492D685M035PK42517610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T492D685M035PK42517610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492D685M035PK42517610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T492D685M035PK42517610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492D685M035PK42517610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492D685M035PK42517610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: