Part Details for T492D476K006RS42517280 by KEMET Corporation
Overview of T492D476K006RS42517280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492D476K006RS42517280
T492D476K006RS42517280 CAD Models
T492D476K006RS42517280 Part Data Attributes
|
T492D476K006RS42517280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492D476K006RS42517280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T492D476K006RS42517280
This table gives cross-reference parts and alternative options found for T492D476K006RS42517280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492D476K006RS42517280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476K006CT612B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T492D476K006RS42517280 vs T493D476K006CT612B7640 |
T493D476K006CB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492D476K006RS42517280 vs T493D476K006CB62207610 |
T496D476K006BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T492D476K006RS42517280 vs T496D476K006BH62107280 |
T496D476K006CH631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T492D476K006RS42517280 vs T496D476K006CH631CWAFL |
T496D476K006ZC6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T492D476K006RS42517280 vs T496D476K006ZC6210 |
T493D476K006CB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T492D476K006RS42517280 vs T493D476K006CB6310 |
T493D476K006CT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T492D476K006RS42517280 vs T493D476K006CT6110 |
T493D476K006CT651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T492D476K006RS42517280 vs T493D476K006CT651A7640 |
T493D476K006BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492D476K006RS42517280 vs T493D476K006BT62107610 |
T493D476K006BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492D476K006RS42517280 vs T493D476K006BC63207610 |