T492D226J020CC4250WAFL
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID,

Overview of T492D226J020CC4250WAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T492D226J020CC4250WAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T492D226J020CC4250WAFL by KEMET Corporation

T492D226J020CC4250WAFL
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0044 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
163.2 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T492D226J020CC4250WAFL
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID,
    VS

Alternate Parts for T492D226J020CC4250WAFL

This table gives cross-reference parts and alternative options found for T492D226J020CC4250WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492D226J020CC4250WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11JS226JPA Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, KEMET Corporation T492D226J020CC4250WAFL vs CWR11JS226JPA
CWR11JK226JDBTR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components T492D226J020CC4250WAFL vs CWR11JK226JDBTR4
CWR11JH226JACW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917 Kyocera AVX Components T492D226J020CC4250WAFL vs CWR11JH226JACW
CWR11JB226JD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T492D226J020CC4250WAFL vs CWR11JB226JD
T493D226J020BT62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492D226J020CC4250WAFL vs T493D226J020BT62207610
T493D226J020CC6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T492D226J020CC4250WAFL vs T493D226J020CC6110
T493D226J020CC612A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917, KEMET Corporation T492D226J020CC4250WAFL vs T493D226J020CC612A
TBJD226J020CBLC9800 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components T492D226J020CC4250WAFL vs TBJD226J020CBLC9800
TBJD226J020CBMZ0845 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components T492D226J020CC4250WAFL vs TBJD226J020CBMZ0845
TBJD226J020CEST0024 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, Kyocera AVX Components T492D226J020CC4250WAFL vs TBJD226J020CEST0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492D226J020CC4250WAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492D226J020CC4250WAFL by KEMET Corporation

Select Manufacturer
Which Manufacturer of T492D226J020CC4250WAFL would you like to use for your alert(s)?
  • Please alert me when T492D226J020CC4250WAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T492D226J020CC4250WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492D226J020CC4250WAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T492D226J020CC4250WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492D226J020CC4250WAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492D226J020CC4250WAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: