Part Details for T492C684K050CH42527640 by KEMET Corporation
Overview of T492C684K050CH42527640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C684K050CH42527640
T492C684K050CH42527640 CAD Models
T492C684K050CH42527640 Part Data Attributes
|
T492C684K050CH42527640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C684K050CH42527640
KEMET Corporation
CAPACITOR, TANTALUM, SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C684K050CH42527640
This table gives cross-reference parts and alternative options found for T492C684K050CH42527640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C684K050CH42527640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C684K050DK42507610 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 2412, | KEMET Corporation | T492C684K050CH42527640 vs T492C684K050DK42507610 |
T493C684K050BK61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C684K050CH42527640 vs T493C684K050BK61207640 |
TBJC684K050CBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 2412 | Kyocera AVX Components | T492C684K050CH42527640 vs TBJC684K050CBLD0724 |
T493C684K050BB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C684K050CH42527640 vs T493C684K050BB6410 |
T496C684K050CC651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 2412, | KEMET Corporation | T492C684K050CH42527640 vs T496C684K050CC651A7640 |
T496C684K050CC641B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 2412, | KEMET Corporation | T492C684K050CH42527640 vs T496C684K050CC641B7640 |
T496C684K050CT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 2412 | KEMET Corporation | T492C684K050CH42527640 vs T496C684K050CT6120 |
T493C684K050BT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C684K050CH42527640 vs T493C684K050BT6210WAFL |
CWR11NB684KA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T492C684K050CH42527640 vs CWR11NB684KA |
CWR11NK684KCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C684K050CH42527640 vs CWR11NK684KCBW |