Part Details for T492C475K020PH by KEMET Corporation
Overview of T492C475K020PH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C475K020PH
T492C475K020PH CAD Models
T492C475K020PH Part Data Attributes
|
T492C475K020PH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C475K020PH
KEMET Corporation
Solid Tantalum Chip Capacitors / T492 Series ?? Style CWR11 Per Mil-PRF-55365/8; Capacitance [nom]: 4.7uF; Working Voltage (Vdc)[max]: 20V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 6032-28; Termination: Solder Coated (SnPb, Pb 5% min); Body Dimensions: 6mm x 3.2mm x 2.5mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 500; Features: MIL-PRF-55365: P Failure Rate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 76.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C475K020PH
This table gives cross-reference parts and alternative options found for T492C475K020PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C475K020PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11JK475KDA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412 | T492C475K020PH vs CWR11JK475KDA |
TBJC475K020CSLZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | T492C475K020PH vs TBJC475K020CSLZ0845 |
T493C475K020CC651BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | T492C475K020PH vs T493C475K020CC651BWAFL |
T493C475K020BC63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | T492C475K020PH vs T493C475K020BC63107280 |
T493C475K020AK63207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T492C475K020PH vs T493C475K020AK63207640 |
T493C475K020CH622C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | T492C475K020PH vs T493C475K020CH622C7610 |
TBJC475K020CBSC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | T492C475K020PH vs TBJC475K020CBSC0H00 |
TBJC475K020CRSDT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | T492C475K020PH vs TBJC475K020CRSDT924 |
T496C475K020AC64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | T492C475K020PH vs T496C475K020AC64107610 |
T493C475K020BH61207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T492C475K020PH vs T493C475K020BH61207610 |