Part Details for T492C475K020CHTLVL by KEMET Corporation
Overview of T492C475K020CHTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C475K020CHTLVL
T492C475K020CHTLVL CAD Models
T492C475K020CHTLVL Part Data Attributes
|
T492C475K020CHTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C475K020CHTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 76.4 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C475K020CHTLVL
This table gives cross-reference parts and alternative options found for T492C475K020CHTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C475K020CHTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C475K020RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | T492C475K020CHTLVL vs T492C475K020RCTLVL7280 |
T493C475K020CB6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K020CHTLVL vs T493C475K020CB6213 |
CWR11JH475KBCL | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C475K020CHTLVL vs CWR11JH475KBCL |
T493C475K020AC6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K020CHTLVL vs T493C475K020AC6111 |
T493C475K020BT6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K020CHTLVL vs T493C475K020BT6122 |
T493C475K020BB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K020CHTLVL vs T493C475K020BB6322 |
T493C475K020BN6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K020CHTLVL vs T493C475K020BN6322 |
CWR11JK475KB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | Kyocera AVX Components | T492C475K020CHTLVL vs CWR11JK475KB |
T493C475K020AN6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K020CHTLVL vs T493C475K020AN6113 |
CWR11JS475KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K020CHTLVL vs CWR11JS475KRC |