Part Details for T492C475K020BS by KEMET Corporation
Overview of T492C475K020BS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T492C475K020BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B947
|
Newark | 4.70Uf 20.0V |Kemet T492C475K020BS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $1.8200 | Buy Now |
Part Details for T492C475K020BS
T492C475K020BS CAD Models
T492C475K020BS Part Data Attributes
|
T492C475K020BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C475K020BS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T492C475K020BS
This table gives cross-reference parts and alternative options found for T492C475K020BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C475K020BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C475K020DS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K020BS vs T492C475K020DS |
T491C475K020ASAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C475K020BS vs T491C475K020ASAUTO |
TC212C475K020Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | Sunlord | T492C475K020BS vs TC212C475K020Y |
T494C475K020AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C475K020BS vs T494C475K020AS |
T494C475K020AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C475K020BS vs T494C475K020AHTR |
T492C475K020RS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K020BS vs T492C475K020RS |
T492C475K20DS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K020BS vs T492C475K20DS |
T491C475K020ANTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C475K020BS vs T491C475K020ANTR |
NRC475K20N12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413 | NEC Electronics Group | T492C475K020BS vs NRC475K20N12 |
TC212C475K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | Sunlord | T492C475K020BS vs TC212C475K020A |