Part Details for T492C335M035ACTLVL7280 by KEMET Corporation
Overview of T492C335M035ACTLVL7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C335M035ACTLVL7280
T492C335M035ACTLVL7280 CAD Models
T492C335M035ACTLVL7280 Part Data Attributes
|
T492C335M035ACTLVL7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C335M035ACTLVL7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 84 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C335M035ACTLVL7280
This table gives cross-reference parts and alternative options found for T492C335M035ACTLVL7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C335M035ACTLVL7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T489C335M035AGE1K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | KEMET Corporation | T492C335M035ACTLVL7280 vs T489C335M035AGE1K8 |
T493C335M035BB6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M035ACTLVL7280 vs T493C335M035BB6122 |
CWR11MB335MDBL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C335M035ACTLVL7280 vs CWR11MB335MDBL |
267N3502335MPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T492C335M035ACTLVL7280 vs 267N3502335MPC |
T492C335M035TC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | KEMET Corporation | T492C335M035ACTLVL7280 vs T492C335M035TC42507280 |
T493C335M035AM6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M035ACTLVL7280 vs T493C335M035AM6312 |
T493C335M035CB6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M035ACTLVL7280 vs T493C335M035CB6122 |
CWR11MB335MATR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C335M035ACTLVL7280 vs CWR11MB335MATR |
CWR11MB335MDAL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C335M035ACTLVL7280 vs CWR11MB335MDAL |
T492C335M035TK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | KEMET Corporation | T492C335M035ACTLVL7280 vs T492C335M035TK42507280 |