Part Details for T492C335M025MH42527640 by KEMET Corporation
Overview of T492C335M025MH42527640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C335M025MH42527640
T492C335M025MH42527640 CAD Models
T492C335M025MH42527640 Part Data Attributes
|
T492C335M025MH42527640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C335M025MH42527640
KEMET Corporation
CAPACITOR, TANTALUM, SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 70.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C335M025MH42527640
This table gives cross-reference parts and alternative options found for T492C335M025MH42527640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C335M025MH42527640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335M025CWLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | Kyocera AVX Components | T492C335M025MH42527640 vs TBJC335M025CWLC9H45 |
T492C335M025AH4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492C335M025MH42527640 vs T492C335M025AH4251WAFL |
T492C335M025PC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | KEMET Corporation | T492C335M025MH42527640 vs T492C335M025PC42527280 |
T493C335M025AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C335M025MH42527640 vs T493C335M025AH6120 |
T493C335M025BK62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335M025MH42527640 vs T493C335M025BK62307610 |
T493C335M025BT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C335M025MH42527640 vs T493C335M025BT63207280 |
T493C335M025CH622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, CHIP | KEMET Corporation | T492C335M025MH42527640 vs T493C335M025CH622A |
T493C335M025CH641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | KEMET Corporation | T492C335M025MH42527640 vs T493C335M025CH641C7640 |
T493C335M025CH651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | KEMET Corporation | T492C335M025MH42527640 vs T493C335M025CH651B7640 |
T496C335M025AT64207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | KEMET Corporation | T492C335M025MH42527640 vs T496C335M025AT64207610 |