There are no models available for this part yet.
Overview of T492C335K035RH by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T492C335K035RH by KEMET Corporation
Part Data Attributes for T492C335K035RH by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.0050
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0012 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
84 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Want to compare parts?
-
KEMET CorporationSolid Tantalum Chip Capacitors / T492 Series ?? Style CWR11 Per Mil-PRF-55365/8; Capacitance [nom]: 3.3uF; Working Voltage (Vdc)[max]: 35V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 6032-28; Termination: Solder Coated (SnPb, Pb 5% min); Body Dimensions: 6mm x 3.2mm x 2.5mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 500; Features: MIL-PRF-55365: R Failure RateVS
-
Alternate Parts for T492C335K035RH
This table gives cross-reference parts and alternative options found for T492C335K035RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C335K035RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C335K035RB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C335K035RH vs T492C335K035RB |
893D335X9035C8W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T492C335K035RH vs 893D335X9035C8W |
T492C335K035SB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C335K035RH vs T492C335K035SB |
CWR11MH335KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335K035RH vs CWR11MH335KCC |
293D335X9035C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335K035RH vs 293D335X9035C2TE3 |
B45197A6335K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T492C335K035RH vs B45197A6335K309 |
CWR11MH335KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335K035RH vs CWR11MH335KDB |
CWR11MH335KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335K035RH vs CWR11MH335KCB |
CWR11MH335KCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335K035RH vs CWR11MH335KCA |
T492C335K035BC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T492C335K035RH vs T492C335K035BC |