Part Details for T492C225M035RCTLVL7280 by KEMET Corporation
Overview of T492C225M035RCTLVL7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C225M035RCTLVL7280
T492C225M035RCTLVL7280 CAD Models
T492C225M035RCTLVL7280 Part Data Attributes
|
T492C225M035RCTLVL7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C225M035RCTLVL7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 70.8 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C225M035RCTLVL7280
This table gives cross-reference parts and alternative options found for T492C225M035RCTLVL7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C225M035RCTLVL7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225M035AB6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C225M035RCTLVL7280 vs T493C225M035AB6333 |
T493C225M035BB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C225M035RCTLVL7280 vs T493C225M035BB6411 |
T492C225M035MKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | T492C225M035RCTLVL7280 vs T492C225M035MKTLVL7280 |
CWR11MH225MA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C225M035RCTLVL7280 vs CWR11MH225MA |
CWR11MB225MMC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C225M035RCTLVL7280 vs CWR11MB225MMC |
T493C225M035BK6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C225M035RCTLVL7280 vs T493C225M035BK6131 |
CWR11MB225MBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C225M035RCTLVL7280 vs CWR11MB225MBTR |
267N3502225MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T492C225M035RCTLVL7280 vs 267N3502225MNC |
CWR11MS225MRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C225M035RCTLVL7280 vs CWR11MS225MRB |
T493C225M035CN6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C225M035RCTLVL7280 vs T493C225M035CN6422 |