Part Details for T492C225K025SB by KEMET Corporation
Overview of T492C225K025SB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C225K025SB
T492C225K025SB CAD Models
T492C225K025SB Part Data Attributes
|
T492C225K025SB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C225K025SB
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 70.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C225K025SB
This table gives cross-reference parts and alternative options found for T492C225K025SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C225K025SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C225K025MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C225K025SB vs T492C225K025MB |
CWR11KH225KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C225K025SB vs CWR11KH225KB |
TF3C225K025F1400 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T492C225K025SB vs TF3C225K025F1400 |
TA025TCR225KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | T492C225K025SB vs TA025TCR225KCR-13 |
CWR11KH225KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C225K025SB vs CWR11KH225KCC |
CWR11KH225KD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C225K025SB vs CWR11KH225KD |
293D225X9025C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C225K025SB vs 293D225X9025C2WE3 |
CWR11KH225KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C225K025SB vs CWR11KH225KBA |
293D225X9025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C225K025SB vs 293D225X9025C2TE3 |
CWR11KH225KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C225K025SB vs CWR11KH225KDC |