T492C225J035MS42507280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412

Overview of T492C225J035MS42507280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T492C225J035MS42507280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T492C225J035MS42507280 by KEMET Corporation

T492C225J035MS42507280
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2412
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0008 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T492C225J035MS42507280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412
    VS

Alternate Parts for T492C225J035MS42507280

This table gives cross-reference parts and alternative options found for T492C225J035MS42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C225J035MS42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC225J035CCSZ0045 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, Kyocera AVX Components T492C225J035MS42507280 vs TBJC225J035CCSZ0045
TBJC225J035CDSC0700 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, Kyocera AVX Components T492C225J035MS42507280 vs TBJC225J035CDSC0700
TBJC225J035CEMZ0724 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, Kyocera AVX Components T492C225J035MS42507280 vs TBJC225J035CEMZ0724
TBJC225J035CKLD0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, Kyocera AVX Components T492C225J035MS42507280 vs TBJC225J035CKLD0H00
TBJC225J035CKMD0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, Kyocera AVX Components T492C225J035MS42507280 vs TBJC225J035CKMD0823
TBJC225J035CLLD0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, Kyocera AVX Components T492C225J035MS42507280 vs TBJC225J035CLLD0700
TBJC225J035CLSDT024 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, Kyocera AVX Components T492C225J035MS42507280 vs TBJC225J035CLSDT024
TBJC225J035CWMZT924 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, Kyocera AVX Components T492C225J035MS42507280 vs TBJC225J035CWMZT924
T493C225J035CB641C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, KEMET Corporation T492C225J035MS42507280 vs T493C225J035CB641C
T493C225J035CH642C7640 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, KEMET Corporation T492C225J035MS42507280 vs T493C225J035CH642C7640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492C225J035MS42507280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492C225J035MS42507280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T492C225J035MS42507280 would you like to use for your alert(s)?
  • Please alert me when T492C225J035MS42507280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T492C225J035MS42507280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492C225J035MS42507280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T492C225J035MS42507280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492C225J035MS42507280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492C225J035MS42507280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: