Part Details for T492C156K010PHTLVL by KEMET Corporation
Overview of T492C156K010PHTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C156K010PHTLVL
T492C156K010PHTLVL CAD Models
T492C156K010PHTLVL Part Data Attributes
|
T492C156K010PHTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C156K010PHTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 84 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C156K010PHTLVL
This table gives cross-reference parts and alternative options found for T492C156K010PHTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C156K010PHTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C156K010AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T492C156K010PHTLVL vs T491C156K010AN7280 |
CWR11FH156KAC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C156K010PHTLVL vs CWR11FH156KAC |
T492C156K010TH42527610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C156K010PHTLVL vs T492C156K010TH42527610 |
CWR11FK156KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C156K010PHTLVL vs CWR11FK156KRC |
CWR11FC156KATR13 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156K010PHTLVL vs CWR11FC156KATR13 |
T492C156K010MBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T492C156K010PHTLVL vs T492C156K010MBTLVL7280 |
T492C156K010AHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T492C156K010PHTLVL vs T492C156K010AHTLVL7280 |
T492C156K010TB4251 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T492C156K010PHTLVL vs T492C156K010TB4251 |
CWR11FH156KDW | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156K010PHTLVL vs CWR11FH156KDW |
T492C156K010BBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T492C156K010PHTLVL vs T492C156K010BBTLVL7280 |