There are no models available for this part yet.
Overview of T492C156K010PBTLVL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T492C156K010PBTLVL by KEMET Corporation
Part Data Attributes for T492C156K010PBTLVL by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0015 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
84 mA
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T492C156K010PBTLVL
This table gives cross-reference parts and alternative options found for T492C156K010PBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C156K010PBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FS156KPZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C156K010PBTLVL vs CWR11FS156KPZ |
T492C156K010PHTLVL | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T492C156K010PBTLVL vs T492C156K010PHTLVL |
CWR11FB156KBL | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156K010PBTLVL vs CWR11FB156KBL |
T492C156K010DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T492C156K010PBTLVL vs T492C156K010DKTLVL7280 |
CWR11FS156KMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C156K010PBTLVL vs CWR11FS156KMC |
CWR11FH156KDAL | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156K010PBTLVL vs CWR11FH156KDAL |
CWR11FH156KDCL | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156K010PBTLVL vs CWR11FH156KDCL |
CWR11FH156KBAL | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156K010PBTLVL vs CWR11FH156KBAL |
T492C156K010MS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C156K010PBTLVL vs T492C156K010MS4250 |
CWR11FK156KBW | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C156K010PBTLVL vs CWR11FK156KBW |