Capacitors
T492C156K010MB
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP

Overview of T492C156K010MB by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T492C156K010MB by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T492C156K010MB by KEMET Corporation

T492C156K010MB
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
2.5 mm
JESD-609 Code
e4
Leakage Current
0.0015 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
84 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T492C156K010MB
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP
    VS

Alternate Parts for T492C156K010MB

This table gives cross-reference parts and alternative options found for T492C156K010MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C156K010MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T492C156K010MH Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492C156K010MB vs T492C156K010MH
CWR11FK156KP/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP Vishay Intertechnologies T492C156K010MB vs CWR11FK156KP/PR
T492C156K010BC Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492C156K010MB vs T492C156K010BC
CWR11FH156KBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP Vishay Intertechnologies T492C156K010MB vs CWR11FH156KBB
T492C156K010SB CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C156K010MB vs T492C156K010SB
T492C156K010CC Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T492C156K010MB vs T492C156K010CC
CWR11FH156KB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP Vishay Intertechnologies T492C156K010MB vs CWR11FH156KB
CWR11FH156KCB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP Vishay Intertechnologies T492C156K010MB vs CWR11FH156KCB
293D156X9010C8W Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP Vishay Intertechnologies T492C156K010MB vs 293D156X9010C8W
CWR11FH156KBA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP Vishay Intertechnologies T492C156K010MB vs CWR11FH156KBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492C156K010MB by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492C156K010MB by KEMET Corporation

  • Please alert me when T492C156K010MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T492C156K010MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492C156K010MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T492C156K010MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492C156K010MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492C156K010MB by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: