Part Details for T492C155M035RB by KEMET Corporation
Overview of T492C155M035RB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C155M035RB
T492C155M035RB CAD Models
T492C155M035RB Part Data Attributes
|
T492C155M035RB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C155M035RB
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 62.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C155M035RB
This table gives cross-reference parts and alternative options found for T492C155M035RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C155M035RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC155M035CSLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T492C155M035RB vs TBJC155M035CSLC0H23 |
TBJC155M035CBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C155M035RB vs TBJC155M035CBLB0924 |
T493C155M035AK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C155M035RB vs T493C155M035AK6210WAFL |
T493C155M035BH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C155M035RB vs T493C155M035BH64207280 |
T496C155M035BH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | KEMET Corporation | T492C155M035RB vs T496C155M035BH6420 |
T493C155M035CM6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C155M035RB vs T493C155M035CM6210WAFL |
T493C155M035CK651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T492C155M035RB vs T493C155M035CK651A7610 |
T493C155M035CH621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C155M035RB vs T493C155M035CH621B7280 |
T492C155M035MK42517610 | Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T492C155M035RB vs T492C155M035MK42517610 |
T493C155M035CH652CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T492C155M035RB vs T493C155M035CH652CWAFL |