Part Details for T492C155M035MB by KEMET Corporation
Overview of T492C155M035MB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C155M035MB
T492C155M035MB CAD Models
T492C155M035MB Part Data Attributes
|
T492C155M035MB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C155M035MB
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 62.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C155M035MB
This table gives cross-reference parts and alternative options found for T492C155M035MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C155M035MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK155MTCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T492C155M035MB vs CWR11MK155MTCW |
CWR11MH155MBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T492C155M035MB vs CWR11MH155MBATR |
CWR11MH155MTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T492C155M035MB vs CWR11MH155MTA |
T496C155M035BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | KEMET Corporation | T492C155M035MB vs T496C155M035BT62207280 |
TBJC155M035CWLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T492C155M035MB vs TBJC155M035CWLC0800 |
T493C155M035CB641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T492C155M035MB vs T493C155M035CB641C7280 |
T492C155M035BK4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492C155M035MB vs T492C155M035BK4251WAFL |
T492C155M035MB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | KEMET Corporation | T492C155M035MB vs T492C155M035MB42527280 |
T496C155M035DH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C155M035MB vs T496C155M035DH6320WAFL |
T496C155M035DK61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T492C155M035MB vs T496C155M035DK61107610 |