Part Details for T492C155K035RB by KEMET Corporation
Overview of T492C155K035RB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C155K035RB
T492C155K035RB CAD Models
T492C155K035RB Part Data Attributes
|
T492C155K035RB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C155K035RB
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 62.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C155K035RB
This table gives cross-reference parts and alternative options found for T492C155K035RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C155K035RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C155K035DK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412 | KEMET Corporation | T492C155K035RB vs T496C155K035DK63207280 |
TBJC155K035CBSZT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T492C155K035RB vs TBJC155K035CBSZT700 |
TBJC155K035CRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C155K035RB vs TBJC155K035CRSB0924 |
T496C155K035CH641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T492C155K035RB vs T496C155K035CH641CWAFL |
TBJC155K035CSSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C155K035RB vs TBJC155K035CSSZ0024 |
T492C155K035RB4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492C155K035RB vs T492C155K035RB4250WAFL |
CWR11MK155KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C155K035RB vs CWR11MK155KBB |
T493C155K035CC612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T492C155K035RB vs T493C155K035CC612A7640 |
T493C155K035CB611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T492C155K035RB vs T493C155K035CB611A7640 |
TBJC155K035CSLCTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | T492C155K035RB vs TBJC155K035CSLCTH45 |