Capacitors
T492C106K015BS425
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP

Overview of T492C106K015BS425 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for T492C106K015BS425 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T492C106K015BS425 by KEMET Corporation

T492C106K015BS425
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.0050
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0016 mA
Manufacturer Series
T492
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7/13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Want to compare parts?
  1. T492C106K015BS425
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP
    VS

Alternate Parts for T492C106K015BS425

This table gives cross-reference parts and alternative options found for T492C106K015BS425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C106K015BS425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T492C106K015BK252 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C106K015BS425 vs T492C106K015BK252
T492C106K015BK425 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C106K015BS425 vs T492C106K015BK425
T492C106K015BC252 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C106K015BS425 vs T492C106K015BC252
T492C106K015BS252 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C106K015BS425 vs T492C106K015BS252
T492C106K015BC425 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C106K015BS425 vs T492C106K015BC425
Part Number Description Manufacturer Compare
T492C106K015BK252 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C106K015BS425 vs T492C106K015BK252
T492C106K015BC425 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C106K015BS425 vs T492C106K015BC425
T492C106K015BC252 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C106K015BS425 vs T492C106K015BC252
T492C106K015BK425 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C106K015BS425 vs T492C106K015BK425
T492C106K015BB425 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP KEMET Corporation T492C106K015BS425 vs T492C106K015BB425

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492C106K015BS425 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492C106K015BS425 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T492C106K015BS425 would you like to use for your alert(s)?
  • Please alert me when T492C106K015BS425 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T492C106K015BS425 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492C106K015BS425 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T492C106K015BS425 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492C106K015BS425.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492C106K015BS425 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: