-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2640
|
Newark | 1.00Uf 50.0V |Kemet T492C105M050DH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6000 / $5.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492C105M050DH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C105M050DH
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 54 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T492C105M050DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C105M050DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C105M050C1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105M050DH vs TR3C105M050C1600 |
TR3C105M050D1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105M050DH vs TR3C105M050D1600 |
CWR11NH105MBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105M050DH vs CWR11NH105MBB |
CWR11NH105MDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105M050DH vs CWR11NH105MDB |
CWR11NH105MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105M050DH vs CWR11NH105MC |
TR3C105M050F1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105M050DH vs TR3C105M050F1600 |
TR3C105M050E1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105M050DH vs TR3C105M050E1600 |
CWR11NH105MCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105M050DH vs CWR11NH105MCA |
CWR11NH105MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105M050DH vs CWR11NH105MB |
293D105X0050C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105M050DH vs 293D105X0050C2TE3 |