Part Details for T492B474J035SS42507280 by KEMET Corporation
Overview of T492B474J035SS42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492B474J035SS42507280
T492B474J035SS42507280 CAD Models
T492B474J035SS42507280 Part Data Attributes
|
T492B474J035SS42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B474J035SS42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.5uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T492B474J035SS42507280
This table gives cross-reference parts and alternative options found for T492B474J035SS42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B474J035SS42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492B474J035PS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T492B474J035SS42507280 vs T492B474J035PS4250 |
T492B474J035CS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T492B474J035SS42507280 vs T492B474J035CS4252 |
T492B474J035RS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T492B474J035SS42507280 vs T492B474J035RS4251 |
T492B474J035SS42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.5uF, 1411 | KEMET Corporation | T492B474J035SS42507280 vs T492B474J035SS42517280 |
T492B474J035PS42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.5uF, 1411 | KEMET Corporation | T492B474J035SS42507280 vs T492B474J035PS42507280 |
T492B474J035PS42527610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.5uF, 1411, | KEMET Corporation | T492B474J035SS42507280 vs T492B474J035PS42527610 |
T492B474J035BS42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.5uF, 1411 | KEMET Corporation | T492B474J035SS42507280 vs T492B474J035BS42517280 |
T492B474J035CS42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.5uF, 1411 | KEMET Corporation | T492B474J035SS42507280 vs T492B474J035CS42517280 |
T492B474J035CS42507610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.5uF, 1411, | KEMET Corporation | T492B474J035SS42507280 vs T492B474J035CS42507610 |
T492B474J035MS42527610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.5uF, 1411, | KEMET Corporation | T492B474J035SS42507280 vs T492B474J035MS42527610 |