Part Details for T492B335K015CCTLVL by KEMET Corporation
Overview of T492B335K015CCTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492B335K015CCTLVL
T492B335K015CCTLVL CAD Models
T492B335K015CCTLVL Part Data Attributes
|
T492B335K015CCTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B335K015CCTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 52 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T492B335K015CCTLVL
This table gives cross-reference parts and alternative options found for T492B335K015CCTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B335K015CCTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HK335KBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B335K015CCTLVL vs CWR11HK335KBBW |
CWR11HB335KM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492B335K015CCTLVL vs CWR11HB335KM |
CWR11HK335KAL | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B335K015CCTLVL vs CWR11HK335KAL |
CWR11HH335KACTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K015CCTLVL vs CWR11HH335KACTR4 |
CWR11HH335KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | T492B335K015CCTLVL vs CWR11HH335KDB |
CWR11HH335KTBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | T492B335K015CCTLVL vs CWR11HH335KTBTR13 |
TBJB335K015CBMBTH24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K015CCTLVL vs TBJB335K015CBMBTH24 |
TBJB335K015CELB0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K015CCTLVL vs TBJB335K015CELB0024 |
T492B335K015RKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | T492B335K015CCTLVL vs T492B335K015RKTLVL7280 |
TBJB335K015CKMZT724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K015CCTLVL vs TBJB335K015CKMZT724 |