Part Details for T492B156K004AB42517280 by KEMET Corporation
Overview of T492B156K004AB42517280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492B156K004AB42517280
T492B156K004AB42517280 CAD Models
T492B156K004AB42517280 Part Data Attributes
|
T492B156K004AB42517280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B156K004AB42517280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T492B156K004AB42517280
This table gives cross-reference parts and alternative options found for T492B156K004AB42517280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B156K004AB42517280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B156K004CT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T492B156K004AB42517280 vs T493B156K004CT61207280 |
TBJB156K004CXSDT824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156K004AB42517280 vs TBJB156K004CXSDT824 |
TBJB156K004CKMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156K004AB42517280 vs TBJB156K004CKMZ0700 |
TBJB156K004CRLDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156K004AB42517280 vs TBJB156K004CRLDT823 |
TBJB156K004CKSCT723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156K004AB42517280 vs TBJB156K004CKSCT723 |
TBJB156K004CLMZT923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156K004AB42517280 vs TBJB156K004CLMZT923 |
TBJB156K004CRSDT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156K004AB42517280 vs TBJB156K004CRSDT000 |
TBJB156K004CGSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156K004AB42517280 vs TBJB156K004CGSZ0045 |
TBJB156K004CWMT0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156K004AB42517280 vs TBJB156K004CWMT0045 |
TBJB156K004CFSD0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156K004AB42517280 vs TBJB156K004CFSD0800 |