Part Details for T492B105J035BS42517610 by KEMET Corporation
Overview of T492B105J035BS42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492B105J035BS42517610
T492B105J035BS42517610 CAD Models
T492B105J035BS42517610 Part Data Attributes
|
T492B105J035BS42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B105J035BS42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T492B105J035BS42517610
This table gives cross-reference parts and alternative options found for T492B105J035BS42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B105J035BS42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC105JZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS42517610 vs CWR11MC105JZATR13 |
TBJB105J035CASC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1411, | Kyocera AVX Components | T492B105J035BS42517610 vs TBJB105J035CASC0724 |
TBJB105J035CBMD0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1411, | Kyocera AVX Components | T492B105J035BS42517610 vs TBJB105J035CBMD0023 |
TBJB105J035CBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS42517610 vs TBJB105J035CBSC0800 |
TBJB105J035CBST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1411 | Kyocera AVX Components | T492B105J035BS42517610 vs TBJB105J035CBST0700 |
TBJB105J035CCLB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1411, | Kyocera AVX Components | T492B105J035BS42517610 vs TBJB105J035CCLB0045 |
TBJB105J035CKLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1411, | Kyocera AVX Components | T492B105J035BS42517610 vs TBJB105J035CKLC0H00 |
TBJB105J035CLMC0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1411, | Kyocera AVX Components | T492B105J035BS42517610 vs TBJB105J035CLMC0723 |
TBJB105J035CLSCT024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1411, | Kyocera AVX Components | T492B105J035BS42517610 vs TBJB105J035CLSCT024 |
TBJB105J035CRLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS42517610 vs TBJB105J035CRLZ0945 |