Part Details for T492A475K004TB4250 by KEMET Corporation
Overview of T492A475K004TB4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492A475K004TB4250
T492A475K004TB4250 CAD Models
T492A475K004TB4250 Part Data Attributes
|
T492A475K004TB4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492A475K004TB4250
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 38.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T492A475K004TB4250
This table gives cross-reference parts and alternative options found for T492A475K004TB4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492A475K004TB4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K004CCMT0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T492A475K004TB4250 vs TBJA475K004CCMT0023 |
TBJA475K004CDLC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T492A475K004TB4250 vs TBJA475K004CDLC0000 |
TBJA475K004CDSB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T492A475K004TB4250 vs TBJA475K004CDSB0800 |
TBJA475K004CKLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T492A475K004TB4250 vs TBJA475K004CKLC0900 |
TBJA475K004CKLT0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T492A475K004TB4250 vs TBJA475K004CKLT0800 |
TBJA475K004CBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T492A475K004TB4250 vs TBJA475K004CBSB0824 |
TBJA475K004CBMCT700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T492A475K004TB4250 vs TBJA475K004CBMCT700 |
T492A475K004CBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | T492A475K004TB4250 vs T492A475K004CBTLVL7280 |
TBJA475K004CKMD0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T492A475K004TB4250 vs TBJA475K004CKMD0845 |
TBJA475K004CKSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T492A475K004TB4250 vs TBJA475K004CKSZ0724 |