Part Details for T492A154K035DC42507610 by KEMET Corporation
Overview of T492A154K035DC42507610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492A154K035DC42507610
T492A154K035DC42507610 CAD Models
T492A154K035DC42507610 Part Data Attributes
|
T492A154K035DC42507610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492A154K035DC42507610
KEMET Corporation
Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 21000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T492A154K035DC42507610
This table gives cross-reference parts and alternative options found for T492A154K035DC42507610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492A154K035DC42507610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A154K035CK6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492A154K035DC42507610 vs T493A154K035CK6321 |
T492A154K035THTLVL7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T492A154K035DC42507610 vs T492A154K035THTLVL7280 |
TBJA154K035CAMC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T492A154K035DC42507610 vs TBJA154K035CAMC0700 |
TBJA154K035CBLCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T492A154K035DC42507610 vs TBJA154K035CBLCT724 |
TBJA154K035CBMCT923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T492A154K035DC42507610 vs TBJA154K035CBMCT923 |
TBJA154K035CDST0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T492A154K035DC42507610 vs TBJA154K035CDST0H45 |
TBJA154K035CESC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T492A154K035DC42507610 vs TBJA154K035CESC0845 |
TBJA154K035CEST0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T492A154K035DC42507610 vs TBJA154K035CEST0745 |
TBJA154K035CLLT0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T492A154K035DC42507610 vs TBJA154K035CLLT0923 |
TBJA154K035CLMCT000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T492A154K035DC42507610 vs TBJA154K035CLMCT000 |