There are no models available for this part yet.
Overview of T491X686M025ATC-7280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
CAD Models for T491X686M025ATC-7280 by KEMET Corporation
Part Data Attributes for T491X686M025ATC-7280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T491X686M025ATC-7280
This table gives cross-reference parts and alternative options found for T491X686M025ATC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X686M025ATC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X686M025AHE2007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X686M025ATC-7280 vs T495X686M025AHE2007280 |
T493X686M025AM6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686M025ATC-7280 vs T493X686M025AM6212 |
T513X686M025AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X686M025ATC-7280 vs T513X686M025AC62107280 |
T493X686M025BC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X686M025ATC-7280 vs T493X686M025BC63107280 |
T493X686M025AT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686M025ATC-7280 vs T493X686M025AT6410WAFL |
T495X686M025ATA150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X686M025ATC-7280 vs T495X686M025ATA150 |
T493X686M025BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | T491X686M025ATC-7280 vs T493X686M025BH6110 |
T493X686M025CK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686M025ATC-7280 vs T493X686M025CK64107640 |
T493X686M025CN6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686M025ATC-7280 vs T493X686M025CN6311 |
T513X686M025AT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686M025ATC-7280 vs T513X686M025AT61107610 |