Part Details for T491X477M004ASC-7280 by KEMET Corporation
Overview of T491X477M004ASC-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T491X477M004ASC-7280
T491X477M004ASC-7280 CAD Models
T491X477M004ASC-7280 Part Data Attributes
|
T491X477M004ASC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X477M004ASC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X477M004ASC-7280
This table gives cross-reference parts and alternative options found for T491X477M004ASC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X477M004ASC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X477M004ATE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X477M004ASC-7280 vs T495X477M004ATE100 |
T496X477M004BH61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T491X477M004ASC-7280 vs T496X477M004BH61107610 |
T496X477M004BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T491X477M004ASC-7280 vs T496X477M004BC6410 |
T496X477M004AH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X477M004ASC-7280 vs T496X477M004AH6310WAFL |
T496X477M004ZC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T491X477M004ASC-7280 vs T496X477M004ZC6110 |
T494X477M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X477M004ASC-7280 vs T494X477M004AGAUTO |
T496X477M004CK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T491X477M004ASC-7280 vs T496X477M004CK6210 |
293D477X0004E2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T491X477M004ASC-7280 vs 293D477X0004E2WE3 |
T496X477M004ZK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T491X477M004ASC-7280 vs T496X477M004ZK63107280 |
T496X477M004CH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X477M004ASC-7280 vs T496X477M004CH6210WAFL |