Capacitors
T491X476M025AH
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP

Overview of T491X476M025AH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491X476M025AH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 42M8222
Newark Capacitor,47Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491X476M025AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.8300
  • 2,000 $1.7400
  • 4,000 $1.6200
  • 8,000 $1.5100
  • 12,000 $1.4500
  • 20,000 $1.4300
$1.4300 / $1.8300 Buy Now
DISTI # T491X476M025AH-ND
DigiKey CAP TANT 47UF 20% 25V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.6196
$1.6196 Buy Now
DISTI # T491X476M025AH
Avnet Americas Cap Tant Solid 47uF 25V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T491X476M025AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 500 $1.9906
  • 1,000 $1.9353
  • 2,000 $1.8800
  • 3,000 $1.8247
  • 4,000 $1.7694
  • 5,000 $1.7142
  • 50,000 $1.6588
$1.6588 / $1.9906 Buy Now
DISTI # 80-T491X476M025AH
Mouser Electronics Tantalum Capacitors - Solid SMD 25v 47uF 2917 20% ESR=700mOhms RoHS: Not Compliant 0
  • 500 $1.6100
  • 1,000 $1.5500
  • 2,500 $1.5200
  • 5,000 $1.5100
$1.5100 / $1.6100 Order Now

CAD Models for T491X476M025AH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491X476M025AH by KEMET Corporation

T491X476M025AH
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
15 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.0118 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
194.4 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T491X476M025AH
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T491X476M025AH

This table gives cross-reference parts and alternative options found for T491X476M025AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X476M025AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X476M025AH6212 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X476M025AH vs T493X476M025AH6212
T493X476M025AK6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation T491X476M025AH vs T493X476M025AK6220
T493X476M025AH6421 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X476M025AH vs T493X476M025AH6421
T493X476M025CK6420WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X476M025AH vs T493X476M025CK6420WAFL
T493X476M025BM6230 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 KEMET Corporation T491X476M025AH vs T493X476M025BM6230
T493X476M025AN62307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X476M025AH vs T493X476M025AN62307610
T493X476M025AT6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X476M025AH vs T493X476M025AT6110WAFL
T493X476M025BC6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 KEMET Corporation T491X476M025AH vs T493X476M025BC6310
T493X476M025BH62307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X476M025AH vs T493X476M025BH62307610
T493X476M025CK61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X476M025AH vs T493X476M025CK61107640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491X476M025AH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491X476M025AH by KEMET Corporation

  • Please alert me when T491X476M025AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491X476M025AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491X476M025AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491X476M025AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491X476M025AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491X476M025AH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: