-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491X476K035AH7280-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2917 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8350 | Buy Now |
DISTI #
T491X476K035AH7280
|
Avnet Americas | Cap Tant Solid 47uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.6 Ohm 125°C T/R - Tape and Reel (Alt: T491X476K035AH7280) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0873 / $2.3655 | Buy Now |
DISTI #
80-T491X476K035AHLR
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 10% ESR=0.6Ohms RoHS: Not Compliant | 0 |
|
$1.8200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X476K035AH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X476K035AH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 210 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X476K035AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X476K035AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K035AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476K035AH7280 vs T493X476K035AK64107640 |
T513X476K035BT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476K035AH7280 vs T513X476K035BT64207640 |
T493X476K035CN63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476K035AH7280 vs T493X476K035CN63107610 |
T513X476K035AC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T491X476K035AH7280 vs T513X476K035AC6110 |
T513X476K035BK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476K035AH7280 vs T513X476K035BK6310WAFL |
T493X476K035AT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476K035AH7280 vs T493X476K035AT64107610 |
T513X476K035BB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476K035AH7280 vs T513X476K035BB62207640 |
T493X476K035CH6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476K035AH7280 vs T493X476K035CH6412 |
T493X476K035BN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476K035AH7280 vs T493X476K035BN61107610 |
T493X476K035CK6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476K035AH7280 vs T493X476K035CK6211 |