-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K2224
|
Newark | Tantalum Capacitor, 33Uf 25V, 0.7 Ohm, 0.2, 7343-43, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.7Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491X336M025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3900 | Buy Now |
DISTI #
12J9593
|
Newark | Tantalum Capacitor, 33Uf 25V, 0.7 Ohm, 0.2, 7343-43, Full Reel, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.7Ohm, Manufacturer Size Code:X, Failure Rate:- Rohs Compliant: Yes |Kemet T491X336M025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8930 / $1.2000 | Buy Now |
DISTI #
399-3820-1-ND
|
DigiKey | CAP TANT 33UF 20% 25V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1022 In Stock |
|
$0.9161 / $2.4000 | Buy Now |
DISTI #
T491X336M025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X336M025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7842 | Buy Now |
DISTI #
80-T491X336M025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 33uF 2917 20% ESR=700 mOhms RoHS: Compliant | 2151 |
|
$0.9070 / $2.0100 | Buy Now |
|
Bristol Electronics | 662 |
|
RFQ | ||
|
Quest Components | 725 |
|
$1.2870 / $3.1200 | Buy Now | |
DISTI #
T491X336M025AT
|
TTI | Tantalum Capacitors - Solid SMD 25V 33uF 2917 20% ESR=700 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.9100 / $0.9900 | Buy Now |
DISTI #
T491X336M025AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 25 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X336M025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X336M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X336M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X336M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X336M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336M025BM6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AT vs T493X336M025BM6213 |
T493X336M025CT611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T491X336M025AT vs T493X336M025CT611C7640 |
T493X336M025CM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X336M025AT vs T493X336M025CM64207280 |
T493X336M025CB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AT vs T493X336M025CB63107610 |
T493X336M025CB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X336M025AT vs T493X336M025CB6220 |
T493X336M025AM63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X336M025AT vs T493X336M025AM63307280 |
T493X336M025AC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AT vs T493X336M025AC62307610 |
T86E336M025MZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | T491X336M025AT vs T86E336M025MZSL |
T493X336M025CK62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AT vs T493X336M025CK62307640 |
T493X336M025AB6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AT vs T493X336M025AB6133 |