Part Details for T491X336M025AH7280 by KEMET Corporation
Overview of T491X336M025AH7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491X336M025AH7280
T491X336M025AH7280 CAD Models
T491X336M025AH7280 Part Data Attributes
|
T491X336M025AH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X336M025AH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X336M025AH7280
This table gives cross-reference parts and alternative options found for T491X336M025AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X336M025AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336M025AM6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AH7280 vs T493X336M025AM6222 |
T493X336M025CB621C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T491X336M025AH7280 vs T493X336M025CB621C7640 |
T493X336M025BK6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AH7280 vs T493X336M025BK6433 |
T493X336M025BB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AH7280 vs T493X336M025BB64207640 |
T493X336M025CC612C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T491X336M025AH7280 vs T493X336M025CC612C7640 |
T86E336M025KCSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | T491X336M025AH7280 vs T86E336M025KCSS |
T493X336M025BN6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AH7280 vs T493X336M025BN6232 |
T493X336M025AB6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AH7280 vs T493X336M025AB6111 |
T493X336M025CT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M025AH7280 vs T493X336M025CT64107610 |
T493X336M025CK651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T491X336M025AH7280 vs T493X336M025CK651C7280 |