Part Details for T491X156M050ATAUTO7280 by KEMET Corporation
Overview of T491X156M050ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491X156M050ATAUTO7280
T491X156M050ATAUTO7280 CAD Models
T491X156M050ATAUTO7280 Part Data Attributes
|
T491X156M050ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X156M050ATAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X156M050ATAUTO7280
This table gives cross-reference parts and alternative options found for T491X156M050ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X156M050ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X156M050AC6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, 2917 | T491X156M050ATAUTO7280 vs T493X156M050AC6410 |
T493X156M050AC6213 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X156M050ATAUTO7280 vs T493X156M050AC6213 |
T83E156M050CSBL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | T491X156M050ATAUTO7280 vs T83E156M050CSBL |
T493X156M050CM63107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X156M050ATAUTO7280 vs T493X156M050CM63107640 |
T491X156M050ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T491X156M050ATAUTO7280 vs T491X156M050ZG |
T493X156M050AM6313 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X156M050ATAUTO7280 vs T493X156M050AM6313 |
T493X156M050BH6211 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X156M050ATAUTO7280 vs T493X156M050BH6211 |
T493X156M050BT6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X156M050ATAUTO7280 vs T493X156M050BT6413 |
T493X156M050BT6213 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X156M050ATAUTO7280 vs T493X156M050BT6213 |
T493X156M050CT63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | T491X156M050ATAUTO7280 vs T493X156M050CT63107280 |