Part Details for T491X156M050AMAUTO by KEMET Corporation
Overview of T491X156M050AMAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491X156M050AMAUTO
T491X156M050AMAUTO CAD Models
T491X156M050AMAUTO Part Data Attributes
|
T491X156M050AMAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X156M050AMAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X156M050AMAUTO
This table gives cross-reference parts and alternative options found for T491X156M050AMAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X156M050AMAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156M050AC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T491X156M050AMAUTO vs T493X156M050AC6410 |
T493X156M050AC6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO vs T493X156M050AC6213 |
T83E156M050CSBL | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X156M050AMAUTO vs T83E156M050CSBL |
T493X156M050CM63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO vs T493X156M050CM63107640 |
T491X156M050ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X156M050AMAUTO vs T491X156M050ZG |
T493X156M050AM6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO vs T493X156M050AM6313 |
T493X156M050BH6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO vs T493X156M050BH6211 |
T493X156M050BT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO vs T493X156M050BT6413 |
T493X156M050BT6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO vs T493X156M050BT6213 |
T493X156M050CT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X156M050AMAUTO vs T493X156M050CT63107280 |