Part Details for T491X108M004ANAUTO by KEMET Corporation
Overview of T491X108M004ANAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491X108M004ANAUTO
T491X108M004ANAUTO CAD Models
T491X108M004ANAUTO Part Data Attributes
|
T491X108M004ANAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X108M004ANAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X108M004ANAUTO
This table gives cross-reference parts and alternative options found for T491X108M004ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X108M004ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA004TCM108MER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491X108M004ANAUTO vs TA004TCM108MER |
T491X108M004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X108M004ANAUTO vs T491X108M004ZT7280 |
T491X108M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X108M004ANAUTO vs T491X108M004AGAUTO7280 |
T510X108M004ATE023C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917 | KEMET Corporation | T491X108M004ANAUTO vs T510X108M004ATE023C-7280 |
T491X108M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X108M004ANAUTO vs T491X108M004AHAUTO |
T510X108M004AHE023C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917 | KEMET Corporation | T491X108M004ANAUTO vs T510X108M004AHE023C-7280 |
T491X108M004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X108M004ANAUTO vs T491X108M004ZT |
293D108X0004E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X108M004ANAUTO vs 293D108X0004E2TE3 |
T491X108M004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X108M004ANAUTO vs T491X108M004AMAUTO7280 |
T491X108M004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X108M004ANAUTO vs T491X108M004AMAUTO |