Part Details for T491X107K025ANAUTO by KEMET Corporation
Overview of T491X107K025ANAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491X107K025ANAUTO
T491X107K025ANAUTO CAD Models
T491X107K025ANAUTO Part Data Attributes
|
T491X107K025ANAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X107K025ANAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X107K025ANAUTO
This table gives cross-reference parts and alternative options found for T491X107K025ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X107K025ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X107K025AHE1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X107K025ANAUTO vs T495X107K025AHE1507280 |
T491X107K025AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X107K025ANAUTO vs T491X107K025AG |
T495X107K025ANA1507280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491X107K025ANAUTO vs T495X107K025ANA1507280 |
T491X107K025AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491X107K025ANAUTO vs T491X107K025AM |
T491X107K025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025ANAUTO vs T491X107K025AGAUTO |
T491X107K025AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X107K025ANAUTO vs T491X107K025AH |
T494X107K025AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X107K025ANAUTO vs T494X107K025AN7280 |
T495X107K025AHE150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X107K025ANAUTO vs T495X107K025AHE150 |
T491X107K025ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X107K025ANAUTO vs T491X107K025ZG |
T491X107K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025ANAUTO vs T491X107K025AHAUTO |