-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2448
|
Newark | 100.uf 25.0V Rohs Compliant: No |Kemet T491X107K025AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 / $2.3000 | Buy Now |
DISTI #
399-T491X107K025AHCT-ND
|
DigiKey | CAP TANT 100UF 10% 25V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
220 In Stock |
|
$1.7919 / $4.3600 | Buy Now |
DISTI #
T491X107K025AH
|
Avnet Americas | Capacitor Tantalum 100uF 10% 25V 2-Pin Surface Mount - Tape and Reel (Alt: T491X107K025AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.0873 / $2.5047 | Buy Now |
DISTI #
80-T491X107K025AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=300mOhms RoHS: Not Compliant | 450 |
|
$1.8200 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X107K025AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X107K025AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X107K025AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X107K025AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X107K025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025AH vs T491X107K025AMAUTO7280 |
TCKIE107ETLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T491X107K025AH vs TCKIE107ETLSR150 |
T491X107K025ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025AH vs T491X107K025ANAUTO7280 |
T491X107K025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025AH vs T491X107K025AGAUTO |
TA025TCM107MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491X107K025AH vs TA025TCM107MER-13 |
T491X107K025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X107K025AH vs T491X107K025ZT |
T495X107K025AS | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2917 | Cornell Dubilier Electronics Inc | T491X107K025AH vs T495X107K025AS |
T491X107K025AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025AH vs T491X107K025AMAUTO |
T491X107K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025AH vs T491X107K025AHAUTO |
T491X107K025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X107K025AH vs T491X107K025ZT7280 |