Capacitors
T491X107K016AT
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP

Overview of T491X107K016AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491X107K016AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 59M3244
Newark Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 16 V, 2917 [7343 Metric], X Rohs Compliant: Yes |Kemet T491X107K016AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 494
  • 1 $1.9800
  • 10 $1.5000
  • 25 $1.4500
  • 50 $1.3900
  • 100 $1.1000
  • 250 $1.0200
$1.0200 / $1.9800 Buy Now
DISTI # 95W0150
Newark Cap, 100Μf, 16V, 10%, 2917, Reel, Capacitance:100Μf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T491 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T491X107K016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 500 $0.8890
  • 1,000 $0.8320
  • 2,000 $0.8010
  • 3,000 $0.7900
  • 5,000 $0.7800
$0.7800 / $0.8890 Buy Now
DISTI # 18K7345
Newark Tantalum Capacitor, 100Uf 16V 0.7 Ohm 10%, 7343-43, Full Reel, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:X, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T491X107K016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $1.0100
$1.0100 Buy Now
DISTI # 399-3811-1-ND
DigiKey CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7745
In Stock
  • 1 $1.9800
  • 10 $1.5190
  • 50 $1.3950
  • 100 $1.1567
  • 500 $0.9300
  • 1,000 $0.8138
  • 2,500 $0.7847
  • 5,000 $0.7556
  • 12,500 $0.7266
$0.7266 / $1.9800 Buy Now
DISTI # T491X107K016AT
Avnet Americas Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X107K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 500 $0.6469
$0.6469 Buy Now
DISTI # T491X107K016AT
Avnet Americas Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X107K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 500 $0.6469
$0.6469 Buy Now
DISTI # 80-T491X107K016
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 100UF 2917 10% ESR=700mOhms RoHS: Compliant 10349
  • 1 $1.9400
  • 10 $1.4800
  • 50 $1.3700
  • 100 $1.1100
  • 500 $0.9000
  • 1,000 $0.7900
  • 2,000 $0.7600
  • 5,000 $0.7300
  • 10,000 $0.7060
$0.7060 / $1.9400 Buy Now
DISTI # E02:0323_00072934
Arrow Electronics Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2350 Europe - 1000
  • 500 $0.9914
  • 1,000 $0.8702
  • 2,000 $0.8372
  • 5,000 $0.8041
  • 10,000 $0.7623
$0.7623 / $0.9914 Buy Now
DISTI # V72:2272_07466126
Arrow Electronics Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2130 Container: Cut Strips Americas - 381
  • 1 $1.8348
  • 10 $1.4215
  • 25 $1.3157
  • 100 $1.1027
  • 250 $0.7352
$0.7352 / $1.8348 Buy Now
DISTI # 70097178
RS 100uF Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, T491 Series | KEMET T491X107K016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $1.9200
  • 5,000 $1.8200
  • 25,000 $1.7300
  • 50,000 $1.6300
$1.6300 / $1.9200 RFQ
DISTI # 84357044
Verical Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2350 Americas - 1000
  • 500 $0.9285
$0.9285 Buy Now
DISTI # 77359506
Verical Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Americas - 674
  • 46 $1.5288
  • 55 $1.2782
  • 100 $1.1844
  • 500 $1.0010
  • 1,000 $0.9352
  • 2,000 $0.8736
  • 10,000 $0.7952
$0.7952 / $1.5288 Buy Now
DISTI # 58111077
Verical Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 381 Package Multiple: 1 Date Code: 2130 Americas - 381
  • 381 $0.7352
$0.7352 Buy Now
Bristol Electronics   3417
RFQ
Bristol Electronics   Min Qty: 7 557
  • 7 $0.8250
  • 26 $0.5363
  • 95 $0.3094
  • 325 $0.2640
$0.2640 / $0.8250 Buy Now
Quest Components Capacitor, Tantalum, 100uf, 16V, 10±% 1219
  • 1 $0.7200
  • 126 $0.3360
  • 596 $0.3000
$0.3000 / $0.7200 Buy Now
Quest Components Capacitor, Tantalum, 100uf, 16V, 10±% 445
  • 1 $1.1000
  • 24 $0.5500
  • 110 $0.3300
$0.3300 / $1.1000 Buy Now
Quest Components Capacitor, Tantalum, 100uf, 16V, 10±% 26
  • 1 $2.0000
  • 4 $1.6000
  • 14 $1.2000
$1.2000 / $2.0000 Buy Now
DISTI # T491X107K016AT
TTI Tantalum Capacitors - Solid SMD 16V 100UF 2917 10% ESR=700mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 32500
In Stock
  • 500 $0.8900
  • 1,000 $0.7800
  • 2,000 $0.7500
  • 5,000 $0.7200
  • 12,500 $0.7000
$0.7000 / $0.8900 Buy Now
DISTI # T491X107K016AT.
TTI Tantalum Capacitors - Solid SMD 16V 100UF 10% 7343H RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 780
In Stock
  • 10 $1.1100
$1.1100 Buy Now
DISTI # T491X107K016AT
TME Capacitor: tantalum, 100uF, 16VDC, SMD, X, 2917, ±10%, -55÷125°C Min Qty: 1 674
  • 1 $1.6140
  • 10 $1.2850
  • 50 $1.0740
  • 100 $0.9950
  • 500 $0.8410
  • 1,000 $0.7850
  • 2,000 $0.7350
  • 10,000 $0.6350
$0.6350 / $1.6140 Buy Now
DISTI # T491X107K016AT
Avnet Abacus Surface Mount Tantalum Capacitor, 100 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X107K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # T491X107K016AT
Avnet Asia Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: T491X107K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days 0
  • 500 $0.7700
  • 1,000 $0.7593
  • 1,500 $0.7489
  • 2,500 $0.7388
  • 5,000 $0.7193
  • 12,500 $0.7009
  • 25,000 $0.6834
$0.6834 / $0.7700 Buy Now
DISTI # C1S408400305567
Chip1Stop Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C Automotive T/R RoHS: Compliant 1000
  • 500 $0.6470
  • 1,000 $0.5810
$0.5810 / $0.6470 Buy Now
DISTI # C1S408400511432
Chip1Stop Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C Automotive T/R RoHS: Compliant 381
  • 100 $1.1027
  • 250 $0.7360
$0.7360 / $1.1027 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 500
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now

CAD Models for T491X107K016AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491X107K016AT by KEMET Corporation

T491X107K016AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
15 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.016 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
194 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T491X107K016AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T491X107K016AT

This table gives cross-reference parts and alternative options found for T491X107K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X107K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496X107K016ZC61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 KEMET Corporation T491X107K016AT vs T496X107K016ZC61107280
T495X107K016AS4823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T491X107K016AT vs T495X107K016AS4823
T83E107K016ZZZL Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T491X107K016AT vs T83E107K016ZZZL
T491X107K016AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T491X107K016AT vs T491X107K016AT7280
T496X107K016BK61107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T491X107K016AT vs T496X107K016BK61107610
T493X107K016CT621AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T491X107K016AT vs T493X107K016CT621AWAFL
T493X107K016BB6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T491X107K016AT vs T493X107K016BB6410
T493X107K016BT6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T491X107K016AT vs T493X107K016BT6210
T493X107K016CC63307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T491X107K016AT vs T493X107K016CC63307280
95158-11KB Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T491X107K016AT vs 95158-11KB

Related Parts for T491X107K016AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491X107K016AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491X107K016AT by KEMET Corporation

  • Please alert me when T491X107K016AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491X107K016AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491X107K016AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491X107K016AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491X107K016AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491X107K016AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: