Part Details for T491T476K006AHAUTO7280 by KEMET Corporation
Overview of T491T476K006AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491T476K006AHAUTO7280
T491T476K006AHAUTO7280 CAD Models
T491T476K006AHAUTO7280 Part Data Attributes
|
T491T476K006AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T476K006AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4400 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491T476K006AHAUTO7280
This table gives cross-reference parts and alternative options found for T491T476K006AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T476K006AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCT47/6BLK | Suntsu Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | T491T476K006AHAUTO7280 vs PCT47/6BLK |
T491T476K006ANAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T476K006AHAUTO7280 vs T491T476K006ANAUTO |
TAJT476K006K | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | T491T476K006AHAUTO7280 vs TAJT476K006K |
T491T476K006AMAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T476K006AHAUTO7280 vs T491T476K006AMAUTO7280 |
TAJT476K006A | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP | T491T476K006AHAUTO7280 vs TAJT476K006A |
T494T476K006ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T476K006AHAUTO7280 vs T494T476K006ATAUTO |
T491T476K006AMAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T476K006AHAUTO7280 vs T491T476K006AMAUTO |
T494T476K006AHAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T476K006AHAUTO7280 vs T494T476K006AHAUTO7280 |
TAJT476K006H | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | T491T476K006AHAUTO7280 vs TAJT476K006H |
T491T476K006ZT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T491T476K006AHAUTO7280 vs T491T476K006ZT |